
* Images are for reference only
1N5819W S4
Extended
- Manufacturer
- KUU
- MFR.Part #
- 1N5819W S4
- JLCPCB Part #
- C2939006
- Package
- SOD-123
- Description
- 2A 350mA 40V 5uA@30V 600mV@200mA Independent SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61906
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60780
In-stock Item Pricing
Qty Unit Price
1+
$0.0088
500+
$0.0069
3000+
$0.0058
6000+
$0.0052
24000+
$0.0046
51000+
$0.0044
Related Products
Welcome back, may I help you?